DeWALT 5-Piece Wood Drill Bit Set for Wood, 10mm Max, 4mm Min, Chrome Vanadium Bits

RS Stock No.: 216-027Brand: DeWALTManufacturers Part No.: DT4535-QZ
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Dewalt

Set Type

Drill Bit Set

Drilling Application

Wood

Drill Bit Type

Wood Drill Bit

Material

Chrome Vanadium

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

DeWALT 5-Piece Wood Drill Bit Set for Wood, 10mm Max, 4mm Min, Chrome Vanadium Bits

P.O.A.

DeWALT 5-Piece Wood Drill Bit Set for Wood, 10mm Max, 4mm Min, Chrome Vanadium Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Set Type

Drill Bit Set

Drilling Application

Wood

Drill Bit Type

Wood Drill Bit

Material

Chrome Vanadium

Number of Pieces

5

Minimum Size

4mm

Maximum Size

10mm

Country of Origin

Germany