DeWALT DT49 Series HSCo Twist Drill Bit, 4.5mm Diameter, 80 mm Overall

RS Stock No.: 707-2784Brand: DeWALTManufacturers Part No.: DT4905-QZ
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dewalt

Series

DT49

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

4.5mm

Overall Length

80 mm

Country of Origin

Germany

Product details

DeWalt Extreme DT49 HSS E Cobalt Metal Drill

Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.

Features and Benefits

Precision ground twist drill bit manufactured to DIN 338

Heat and wear resistance properties

Right-hand cutting helix, type N flute

8% cobalt alloyed High-Speed Steel

Unique tip improves efficiency and eliminates walking

Excellent for use on Stainless Steel

Typical Applications

These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

FAQ's

Can these drill bits be used with any SDS drill?

No, they are standard drills, will not fit into SDS chuck

Stock information temporarily unavailable.

P.O.A.

DeWALT DT49 Series HSCo Twist Drill Bit, 4.5mm Diameter, 80 mm Overall

P.O.A.

DeWALT DT49 Series HSCo Twist Drill Bit, 4.5mm Diameter, 80 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

DT49

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

4.5mm

Overall Length

80 mm

Country of Origin

Germany

Product details

DeWalt Extreme DT49 HSS E Cobalt Metal Drill

Introducing the Extreme DT49 series, this is a metal drill from Dewalt capable of drilling through Stainless Steel. This drill bit is superior compared to others, due to an 8% cobalt content to maintain a sharper cutting edge delivering 4 time longer life versus DeWalt Black Oxide Bits. Designed as a twisted drill bit, and an optimised tip and flute geometry delivering 2 times the penetration speed versus DeWalt Black Oxide bits.

Features and Benefits

Precision ground twist drill bit manufactured to DIN 338

Heat and wear resistance properties

Right-hand cutting helix, type N flute

8% cobalt alloyed High-Speed Steel

Unique tip improves efficiency and eliminates walking

Excellent for use on Stainless Steel

Typical Applications

These bits are ideal for fast drilling of a plug, anchor or clearance holes in a number of materials such as, steel, plastic, wood etc. This makes it an essential piece of kit to have if you work within the carpentry/construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

FAQ's

Can these drill bits be used with any SDS drill?

No, they are standard drills, will not fit into SDS chuck