DeWALT DT50 Series HSS-R Twist Drill Bit, 12.5mm Diameter, 151 mm Overall

RS Stock No.: 424-4175Brand: DeWALTManufacturers Part No.: DT5061-QZIMPA: 630204
brand-logo
View all in Drill Bits

Technical documents

Specifications

Brand

Dewalt

Series

DT50

Material

HSS-R

Drill Bit Type

Twist Drill Bit

Diameter

12.5mm

Overall Length

151 mm

Country of Origin

Germany

Product details

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets

Metalworking drills.

Stock information temporarily unavailable.

P.O.A.

DeWALT DT50 Series HSS-R Twist Drill Bit, 12.5mm Diameter, 151 mm Overall

P.O.A.

DeWALT DT50 Series HSS-R Twist Drill Bit, 12.5mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

DT50

Material

HSS-R

Drill Bit Type

Twist Drill Bit

Diameter

12.5mm

Overall Length

151 mm

Country of Origin

Germany

Product details

DeWALT Extreme 2™ Metal Drill Bits

Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics

Drill Bits & HSS/Masonry Sets

Metalworking drills.