Technical documents
Specifications
Brand
DewaltSet Type
Masonry Drill Set
Number of Pieces
5
Minimum Size
4mm
Maximum Size
10mm
Set Contents
4; 5; 6; 8; 10 mm
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
You may be interested in
RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped BitsBrand: RS PRO
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.
P.O.A.
DeWALT 5-Piece, 10mm Max, 4mm Min
1
P.O.A.
DeWALT 5-Piece, 10mm Max, 4mm Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped BitsBrand: RS PRO
P.O.A.1 Set (ex VAT)
Technical documents
Specifications
Brand
DewaltSet Type
Masonry Drill Set
Number of Pieces
5
Minimum Size
4mm
Maximum Size
10mm
Set Contents
4; 5; 6; 8; 10 mm
Product details
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
You may be interested in
RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped BitsBrand: RS PRO
P.O.A.1 Set (ex VAT)