Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT 13-Piece Twist Drill Bit Set for Metal, 7mm Max, 1.5mm Min, HSS-G Bits

RS Stock No.: 192-4381Brand: DeWALTManufacturers Part No.: DT70710-QZ
brand-logo
View all in Drill Bit Sets

Technical documents

Specifications

Brand

Dewalt

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Series

TOUGHCASE

Material

HSS-G

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

7mm

Set Contents

13pc Extreme 2 Metal Drilling Set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, Bit Tip Holder, Tinted Safety Glasses

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

DeWALT 13-Piece Twist Drill Bit Set for Metal, 7mm Max, 1.5mm Min, HSS-G Bits

P.O.A.

DeWALT 13-Piece Twist Drill Bit Set for Metal, 7mm Max, 1.5mm Min, HSS-G Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Series

TOUGHCASE

Material

HSS-G

Number of Pieces

13

Minimum Size

1.5mm

Maximum Size

7mm

Set Contents

13pc Extreme 2 Metal Drilling Set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.2 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm, 7 mm, Bit Tip Holder, Tinted Safety Glasses

Country of Origin

Germany