Technical documents
Specifications
Brand
DewaltSet Type
Drill Drive Set
Drilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Material
Metal
Number of Pieces
85
Minimum Size
2mm
Maximum Size
25mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT 85-Piece SDS Drill Bit Set for Masonry, 25mm Max, 2mm Min, Metal Bits
1
P.O.A.
DeWALT 85-Piece SDS Drill Bit Set for Masonry, 25mm Max, 2mm Min, Metal Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSet Type
Drill Drive Set
Drilling Application
Masonry
Drill Bit Type
SDS Drill Bit
Material
Metal
Number of Pieces
85
Minimum Size
2mm
Maximum Size
25mm
Country of Origin
China