Technical documents
Specifications
Brand
DewaltHead Type
Phillips, Pozidriv, Torx
Type
Drill and Screwdriver Bit Set
Number of Pieces
14
Country of Origin
China
Product details
DeWALT DT71502-QZ Screwdriver Bit Set 14 Piece
The DT71502-QZ from DeWalt is a 14 piece, high performance magnetic screw driving Set.
It comes in a small compact screwdriver bit case. Designed to store screwdriver bits, also short and long magnetic screw guides.
The included Phillips, Pozi and Torx bits make this set ideal for a wide range of applications.
Supplied with
Pozi 25 mm Bits: PZ2 x 3 & PZ3
Phillips 25 mm Bits: PH1; PH2 & PH3
Torx 25 mm Bits: T15; T20; T25 & T30
Slotted 25 mm Bit: SL6
Magnetic Drive Guide Long
Compact Magnetic Drive Guide
Compact storage case
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltHead Type
Phillips, Pozidriv, Torx
Type
Drill and Screwdriver Bit Set
Number of Pieces
14
Country of Origin
China
Product details
DeWALT DT71502-QZ Screwdriver Bit Set 14 Piece
The DT71502-QZ from DeWalt is a 14 piece, high performance magnetic screw driving Set.
It comes in a small compact screwdriver bit case. Designed to store screwdriver bits, also short and long magnetic screw guides.
The included Phillips, Pozi and Torx bits make this set ideal for a wide range of applications.
Supplied with
Pozi 25 mm Bits: PZ2 x 3 & PZ3
Phillips 25 mm Bits: PH1; PH2 & PH3
Torx 25 mm Bits: T15; T20; T25 & T30
Slotted 25 mm Bit: SL6
Magnetic Drive Guide Long
Compact Magnetic Drive Guide
Compact storage case