DeWALT Pozidriv Screwdriver Bit, PZ2 Tip

RS Stock No.: 113-8602Brand: DeWALTManufacturers Part No.: DT71521-QZ
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Dewalt

Head Type

Pozidriv

Type

Driver Bit

Size

PZ2

Country of Origin

China

Product details

Dewalt DT71521-QZ / DT71522-QZ Tic Tac Driver Bits

Dewalt DT71521-QZ & DT71522-QZ bits are used with an impact driver. They cope with ease particularly on difficult to remove screws.

Features and Benefits

25 pieces of the Pozidrive drive or Phillips drive bits
113-8602 25 x 25 mm PZ2
113-8603 25 x 25 mm PH2
Strong and durable
Handy plastic case

Driver Bits

Stock information temporarily unavailable.

P.O.A.

DeWALT Pozidriv Screwdriver Bit, PZ2 Tip

P.O.A.

DeWALT Pozidriv Screwdriver Bit, PZ2 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Head Type

Pozidriv

Type

Driver Bit

Size

PZ2

Country of Origin

China

Product details

Dewalt DT71521-QZ / DT71522-QZ Tic Tac Driver Bits

Dewalt DT71521-QZ & DT71522-QZ bits are used with an impact driver. They cope with ease particularly on difficult to remove screws.

Features and Benefits

25 pieces of the Pozidrive drive or Phillips drive bits
113-8602 25 x 25 mm PZ2
113-8603 25 x 25 mm PH2
Strong and durable
Handy plastic case

Driver Bits