Technical documents
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit Set
Material
HSS
Number of Pieces
100
Minimum Size
1.5mm
Maximum Size
55mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT 100-Piece Twist Drill Bit Set Set for Multi-Material, 55mm Max, 1.5mm Min, HSS Bits
1
P.O.A.
DeWALT 100-Piece Twist Drill Bit Set Set for Multi-Material, 55mm Max, 1.5mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSet Type
Drill Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Twist Drill Bit Set
Material
HSS
Number of Pieces
100
Minimum Size
1.5mm
Maximum Size
55mm
Country of Origin
China