Technical documents
Specifications
Brand
DewaltHead Type
Phillips
Type
Screwdriver bit
Size
PH3
Number of Pieces
5
Material
Steel
Model
DT7233-QZ
Country of Origin
Vietnam
Stock information temporarily unavailable.
P.O.A.
DeWALT Screwdriver Bit 5 Pieces, Phillips
1
P.O.A.
DeWALT Screwdriver Bit 5 Pieces, Phillips
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltHead Type
Phillips
Type
Screwdriver bit
Size
PH3
Number of Pieces
5
Material
Steel
Model
DT7233-QZ
Country of Origin
Vietnam