DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall

RS Stock No.: 888-3585Brand: DeWALTManufacturers Part No.: DT7384T-QZ
brand-logo
View all in Screwdriver Bits

Technical documents

Specifications

Brand

Dewalt

Head Type

Torx

Type

Impact Driver Bit

Size

T30

Overall Length

25 mm

Country of Origin

Vietnam

Product details

DeWalt DT7384T-QZ Impact Torsion Bits T30 25mm Pack of 5

The DeWALT Impact Torsion hardened Torx screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.

Heat treated body for increased durability
Supplied in a pack of 5

Driver Bits

Stock information temporarily unavailable.

P.O.A.

DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall

P.O.A.

DeWALT Torx Screwdriver Bit, T30 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Head Type

Torx

Type

Impact Driver Bit

Size

T30

Overall Length

25 mm

Country of Origin

Vietnam

Product details

DeWalt DT7384T-QZ Impact Torsion Bits T30 25mm Pack of 5

The DeWALT Impact Torsion hardened Torx screwdriver bits have a durable hex shank. Designed to fit all impact drivers.
Featuring a 15-degree reflex core, with the ability to withstand high torque loads. Offering flexibility to absorb the extra force.
The precision-machined tips provide an ideal fit in screw recesses. Reducing the amount of stripped screw heads.

Heat treated body for increased durability
Supplied in a pack of 5

Driver Bits