Technical documents
Specifications
Brand
DewaltTip Type
Hexagon
Tip Size
10 mm
Overall Length
75 mm
VDE/1000V Approved
No
Country of Origin
China
P.O.A.
DeWALT Hexagon Nut Driver, 10 mm Tip, 75 mm Overall
1
P.O.A.
DeWALT Hexagon Nut Driver, 10 mm Tip, 75 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltTip Type
Hexagon
Tip Size
10 mm
Overall Length
75 mm
VDE/1000V Approved
No
Country of Origin
China