DeWALT Circular Saw Blade, Pack of 1

RS Stock No.: 123-0752Brand: DeWALTManufacturers Part No.: DT99570-QZ
brand-logo
View all in Saw Blades

Technical documents

Specifications

Brand

Dewalt

Saw Blade Type

Circular Saw Blade

Number of Teeth

60

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

216mm

Country of Origin

United States

Product details

DeWalt Extreme Runtime Circular Saw Blades

The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits

Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting

Application Information

The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.

Stock information temporarily unavailable.

P.O.A.

DeWALT Circular Saw Blade, Pack of 1

P.O.A.

DeWALT Circular Saw Blade, Pack of 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Saw Blade Type

Circular Saw Blade

Number of Teeth

60

Number in Pack

1

Arbor Diameter

30mm

Blade Material

Tungsten Carbide

Blade Diameter

216mm

Country of Origin

United States

Product details

DeWalt Extreme Runtime Circular Saw Blades

The XR extreme runtime circular saw blades from DeWalt. Offers up to 35 metres of cut when used with Flexvolt circular saws. This series is ideally suited to tough cutting applications, the 24 to 60 teeth options deliver high performance cutting with efficient material removal.

Features and Benefits

Twice as durable as similar standard blades
Ideal for thick timbers and heavy-duty applications
Fine grade carbide tips
ATB+R tooth configuration
Optimised hook angle for low cutting force
Low vibration
Fast cutting

Application Information

The XR extreme runtime circular saw blades are ideal for professional, Industrial and cordless applications.