Hazardous Product

DeWALT DW055PL-XJ Distance Meter, 16m Range, ±6 mm Accuracy

RS Stock No.: 172-918Brand: DeWALTManufacturers Part No.: DW055PL-XJ
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

Dewalt

Measurement Range

16m

Accuracy

±6 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Model Number p

DW055PL-XJ

Model Number (p)

DW055PL-XJ

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT DW055PL-XJ Distance Meter, 16m Range, ±6 mm Accuracy

P.O.A.

DeWALT DW055PL-XJ Distance Meter, 16m Range, ±6 mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Measurement Range

16m

Accuracy

±6 mm

Imperial or Metric

Imperial, Metric

Display Type

LCD

Model Number p

DW055PL-XJ

Model Number (p)

DW055PL-XJ

Country of Origin

China