Technical documents
Specifications
Brand
DewaltMeasurement Range
30m
Accuracy
± 2 mm
Imperial or Metric
Imperial, Metric
Display Type
Digital
Power Source
Battery
Weight
136.1g
Model Number p
30M
Country of Origin
China
P.O.A.
DeWALT 30M Laser Measure, 30m Range, ± 2 mm Accuracy
1
P.O.A.
DeWALT 30M Laser Measure, 30m Range, ± 2 mm Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
DewaltMeasurement Range
30m
Accuracy
± 2 mm
Imperial or Metric
Imperial, Metric
Display Type
Digital
Power Source
Battery
Weight
136.1g
Model Number p
30M
Country of Origin
China