Technical documents
Specifications
Brand
DewaltDisc Size
230mm
Grinder Type
Angle Grinder
Speed
6500rpm
Corded/Cordless
Corded
Wattage
2600W
Brushed/Brushless Motor
Brushed
Model Number
DWE4579-QS
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
DeWALT DWE4579-QS 230mm Corded Angle Grinder
1
P.O.A.
DeWALT DWE4579-QS 230mm Corded Angle Grinder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltDisc Size
230mm
Grinder Type
Angle Grinder
Speed
6500rpm
Corded/Cordless
Corded
Wattage
2600W
Brushed/Brushless Motor
Brushed
Model Number
DWE4579-QS
Country of Origin
China