Technical documents
Specifications
Brand
DewaltDisc Size
230mm
Grinder Type
Angle Grinder
Speed
6600rpm
Corded/Cordless
Corded
Voltage Rating
110V
Brushed/Brushless Motor
Brushed
Wattage
2.2kW
Weight
5.2kg
Plug Type
Type G - British 3-pin
Length
490mm
Model Number
DWE492K-LX
Country of Origin
China
Product details
DeWalt Angle Grinder in Kit box (DWE492K)
The DWE492K angle grinder from DeWalt is an excellent heavy-duty handheld power tool that can be used to cut, polish and remove a range of materials. The DWE492K corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder offers an ergonomic two-position side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE492K also includes a spindle lock and brush window to allow for brushes and discs to be changed quickly and efficiently, increasing productivity.
Features and benefits
Heavy-duty design to accommodate a range of applications
Abrasion protected motor enhancing durability and power
Two-position ergonomically designed handle for enhanced comfort and control
Replace discs quickly and efficiently via the spindle lock
Brush window for quick brush replacement
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
What is included
DeWalt DWE492K corded angle grinder
Protective guard
Inner and outer disc flanges
Spanner
Side handle
Kit box
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DWE492K is available in either 240V (1248938) or 110V (1248939).
Does this come with a box?
This DWE492K is shipped with a durable DeWalt carry case allowing you to safely store your grinder when not in use.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltDisc Size
230mm
Grinder Type
Angle Grinder
Speed
6600rpm
Corded/Cordless
Corded
Voltage Rating
110V
Brushed/Brushless Motor
Brushed
Wattage
2.2kW
Weight
5.2kg
Plug Type
Type G - British 3-pin
Length
490mm
Model Number
DWE492K-LX
Country of Origin
China
Product details
DeWalt Angle Grinder in Kit box (DWE492K)
The DWE492K angle grinder from DeWalt is an excellent heavy-duty handheld power tool that can be used to cut, polish and remove a range of materials. The DWE492K corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder offers an ergonomic two-position side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE492K also includes a spindle lock and brush window to allow for brushes and discs to be changed quickly and efficiently, increasing productivity.
Features and benefits
Heavy-duty design to accommodate a range of applications
Abrasion protected motor enhancing durability and power
Two-position ergonomically designed handle for enhanced comfort and control
Replace discs quickly and efficiently via the spindle lock
Brush window for quick brush replacement
Applications
Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
What is included
DeWalt DWE492K corded angle grinder
Protective guard
Inner and outer disc flanges
Spanner
Side handle
Kit box
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.
What is the voltage rating?
The DWE492K is available in either 240V (1248938) or 110V (1248939).
Does this come with a box?
This DWE492K is shipped with a durable DeWalt carry case allowing you to safely store your grinder when not in use.
DeWalt Grinders, Saws & Routers
All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.