DeWALT Corded Plunge Router, 110V, UK Plug

RS Stock No.: 250-5777Brand: DeWALTManufacturers Part No.: DWE625KT-LX
brand-logo
View all in Router Drills

Technical documents

Specifications

Brand

Dewalt

Type

Plunge router

Cutting Speed

9000 → 20000rpm

Corded/Cordless

Corded

Wattage

2100W

Voltage Rating

110V

Chuck Size

12mm

Plug Type

Type G - British 3-pin

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

DeWALT Corded Plunge Router, 110V, UK Plug

P.O.A.

DeWALT Corded Plunge Router, 110V, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Type

Plunge router

Cutting Speed

9000 → 20000rpm

Corded/Cordless

Corded

Wattage

2100W

Voltage Rating

110V

Chuck Size

12mm

Plug Type

Type G - British 3-pin

Country of Origin

Italy