Technical documents
Specifications
Brand
DewaltSander Type
Orbital Sander
Orbit Size
2.6mm
Pad Size
125mm
Pad Grip Method
Hook and Loop
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Voltage Rating
110V
Plug Type
Type G - British 3-pin
Model Number
DWE6423
Country of Origin
United States
Product details
Dewalt DWE6423 Orbit Sanders
A selection of DeWalt random orbital sanders, combine circular sanding discs with simultaneous reciprocal and eccentric circular motions to provide an ultra smooth finish. The DeWALT DWE6423 series have a 280W motor with variable speed control offering speeds between 8000 to 12000 orbits per minute. The sander uses hook and loop paper for secure attachment and fast changing.
Features and Benefits
280 W motor with variable speed control
Eliminate the swirling patterns
Reliable, robust, durable machines
Suitable for a wide range of applications in wood and other materials.
Dust sealed switch and sealed ball bearings prevent contamination
Ergonomic textured anti-slip top and body grips
Application Information
Ideal for workshops and body repairs applications
Dewalt Sanders And Planers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DewaltSander Type
Orbital Sander
Orbit Size
2.6mm
Pad Size
125mm
Pad Grip Method
Hook and Loop
Corded/Cordless
Corded
Brushed/Brushless Motor
Brushed
Voltage Rating
110V
Plug Type
Type G - British 3-pin
Model Number
DWE6423
Country of Origin
United States
Product details
Dewalt DWE6423 Orbit Sanders
A selection of DeWalt random orbital sanders, combine circular sanding discs with simultaneous reciprocal and eccentric circular motions to provide an ultra smooth finish. The DeWALT DWE6423 series have a 280W motor with variable speed control offering speeds between 8000 to 12000 orbits per minute. The sander uses hook and loop paper for secure attachment and fast changing.
Features and Benefits
280 W motor with variable speed control
Eliminate the swirling patterns
Reliable, robust, durable machines
Suitable for a wide range of applications in wood and other materials.
Dust sealed switch and sealed ball bearings prevent contamination
Ergonomic textured anti-slip top and body grips
Application Information
Ideal for workshops and body repairs applications