DeWALT Challenger Black Steel Toe Capped Men's Boots, UK 10, EU 44

RS Stock No.: 512-8973Brand: DeWALTManufacturers Part No.: DWF-50112-111-10
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Dewalt

Series

Challenger

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Oil, Penetration, Petrol, Water

Upper Material

Leather

Sole Material

TPU

Midsole Type

Steel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT Challenger Black Steel Toe Capped Men's Boots, UK 10, EU 44

P.O.A.

DeWALT Challenger Black Steel Toe Capped Men's Boots, UK 10, EU 44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

Challenger

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Shoe Size US

11

Colour

Black

Type

Ankle Boots

Safety Toe Type

Steel

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Chemical, Oil, Penetration, Petrol, Water

Upper Material

Leather

Sole Material

TPU

Midsole Type

Steel

Country of Origin

China