DeWALT Tough System Tool Box, 365 x 262 x 375mm

RS Stock No.: 267-1545Brand: DeWALTManufacturers Part No.: DWST08035-3
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Dewalt

Box Type

Heavy Duty

Length

365mm

Width

262mm

Height

375mm

Dimensions

365 x 262 x 375mm

Range

Tough System

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

DeWALT Tough System Tool Box, 365 x 262 x 375mm

P.O.A.

DeWALT Tough System Tool Box, 365 x 262 x 375mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Box Type

Heavy Duty

Length

365mm

Width

262mm

Height

375mm

Dimensions

365 x 262 x 375mm

Range

Tough System

Country of Origin

Israel