Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT TStak Combo II Plus IV 2 drawers Plastic Tool Box, 332 x 440 x 326mm

RS Stock No.: 793-2765Brand: DeWALTManufacturers Part No.: DWST1-70702
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

332mm

Width

440mm

Height

332mm

Dimensions

332 x 440 x 326mm

Lock Type

Latch

Number of Drawers

2

Colour

Black, Yellow

Weight

30.0kg

Range

TStak Combo II Plus IV

Tools Included

No

Country of Origin

Israel

Product details

DeWALT TSTAK Combo II and IV

Introducing the DeWALT TSTAK Combo II and IV tool box storage. A well thought-out two piece storage system that easily detaches into separate tool storage boxes.
The TSTAK II tool case includes pre-cut foam for securing items like testing equipment firmly in place, and is easy to open and close with an excellent seal that keeps your tools safe.
The TSAK IV offers two shallow drawers which include adjustable dividers which can accommodate most tools you’re looking to store. The drawers benefit from smooth ball bearing runners making them easy to open and close.

Why would you buy the tool box?

DeWALT TSTAK tool boxes are perfect for indoor or outdoor applications, carry only the required tools for the job at hand without the need to transport large tool boxes, tool chest and a trolley separately. All your tools and accessories will be kept safe and secure while being completely portable. Both tool box units are sturdy, light and easily stackable with the rest of the TSTAK range.

Features and Benefits

• 21.5 L combined volume capacity
• Drawer load capacity 7.5kg
• Bi-material handles
• Large and small accessories storage
• Ball bearing slides
• Heavy duty metal latches
• Lockable
• Foam square panels

TSTAK II

• 13.5 L capacity
• Large enough to store power tools, cables, hand tools and accessories
• Fully adaptable foam square to protect your valuables
• Metal latches
• Space for name tag

TSTAK IV

• 8L capacity
• Sliding drawer storage
• Removable dividers

Dimensions

• Length 332 mm x Width 440 mm x Height 326 mm

What’s in the toolbox?

• Foam panels
• 9 compartments - removable dividers

Application Information

DeWALT tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Dewalt Tool Storage Box

Stock information temporarily unavailable.

P.O.A.

DeWALT TStak Combo II Plus IV 2 drawers Plastic Tool Box, 332 x 440 x 326mm

P.O.A.

DeWALT TStak Combo II Plus IV 2 drawers Plastic Tool Box, 332 x 440 x 326mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

332mm

Width

440mm

Height

332mm

Dimensions

332 x 440 x 326mm

Lock Type

Latch

Number of Drawers

2

Colour

Black, Yellow

Weight

30.0kg

Range

TStak Combo II Plus IV

Tools Included

No

Country of Origin

Israel

Product details

DeWALT TSTAK Combo II and IV

Introducing the DeWALT TSTAK Combo II and IV tool box storage. A well thought-out two piece storage system that easily detaches into separate tool storage boxes.
The TSTAK II tool case includes pre-cut foam for securing items like testing equipment firmly in place, and is easy to open and close with an excellent seal that keeps your tools safe.
The TSAK IV offers two shallow drawers which include adjustable dividers which can accommodate most tools you’re looking to store. The drawers benefit from smooth ball bearing runners making them easy to open and close.

Why would you buy the tool box?

DeWALT TSTAK tool boxes are perfect for indoor or outdoor applications, carry only the required tools for the job at hand without the need to transport large tool boxes, tool chest and a trolley separately. All your tools and accessories will be kept safe and secure while being completely portable. Both tool box units are sturdy, light and easily stackable with the rest of the TSTAK range.

Features and Benefits

• 21.5 L combined volume capacity
• Drawer load capacity 7.5kg
• Bi-material handles
• Large and small accessories storage
• Ball bearing slides
• Heavy duty metal latches
• Lockable
• Foam square panels

TSTAK II

• 13.5 L capacity
• Large enough to store power tools, cables, hand tools and accessories
• Fully adaptable foam square to protect your valuables
• Metal latches
• Space for name tag

TSTAK IV

• 8L capacity
• Sliding drawer storage
• Removable dividers

Dimensions

• Length 332 mm x Width 440 mm x Height 326 mm

What’s in the toolbox?

• Foam panels
• 9 compartments - removable dividers

Application Information

DeWALT tool boxes are typically used in Industrial, Mechanical and Maintenance applications. The ideal tool storage solution for professionals and DIY enthusiasts.

Dewalt Tool Storage Box