DeWALT 1680D Fabric Backpack with Shoulder Strap 350mm x 200mm x 480mm

RS Stock No.: 134-666Brand: DeWALTManufacturers Part No.: DWST60102-1
brand-logo
View all in Tool Bags

Technical documents

Specifications

Brand

Dewalt

Bag Type

Backpack

Material

1680D Fabric

Length

350mm

Width

200mm

Height

480mm

Shoulder Strap

Yes

Country of Origin

Hong Kong

Stock information temporarily unavailable.

P.O.A.

DeWALT 1680D Fabric Backpack with Shoulder Strap 350mm x 200mm x 480mm

P.O.A.

DeWALT 1680D Fabric Backpack with Shoulder Strap 350mm x 200mm x 480mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Bag Type

Backpack

Material

1680D Fabric

Length

350mm

Width

200mm

Height

480mm

Shoulder Strap

Yes

Country of Origin

Hong Kong