DeWALT TOUGHSYSTEM 2.0 1 drawer Plastic Tool Box 2 Wheels, 500 x 554 x 685mm

RS Stock No.: 214-8937Brand: DeWALTManufacturers Part No.: DWST83295-1
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Compact; Wheeled

Length

500mm

Width

554mm

Height

685mm

Dimensions

500 x 554 x 685mm

Wheels

2 Wheels

Number of Drawers

1

Colour

Black

Range

TOUGHSYSTEM 2.0

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

DeWALT TOUGHSYSTEM 2.0 1 drawer Plastic Tool Box 2 Wheels, 500 x 554 x 685mm

P.O.A.

DeWALT TOUGHSYSTEM 2.0 1 drawer Plastic Tool Box 2 Wheels, 500 x 554 x 685mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Compact; Wheeled

Length

500mm

Width

554mm

Height

685mm

Dimensions

500 x 554 x 685mm

Wheels

2 Wheels

Number of Drawers

1

Colour

Black

Range

TOUGHSYSTEM 2.0

Country of Origin

Israel