DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 408mm

RS Stock No.: 214-8938Brand: DeWALTManufacturers Part No.: DWST83342-1
brand-logo
View all in Tool Boxes

Technical documents

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

371mm

Width

554mm

Height

408mm

Dimensions

371 x 554 x 408mm

Range

TOUGHSYSTEM 2.0

Tools Included

No

Country of Origin

Israel

P.O.A.

DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 408mm

P.O.A.

DeWALT TOUGHSYSTEM 2.0 Plastic Tool Box, 371 x 554 x 408mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

371mm

Width

554mm

Height

408mm

Dimensions

371 x 554 x 408mm

Range

TOUGHSYSTEM 2.0

Tools Included

No

Country of Origin

Israel