Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT Concrete Anchor 6.3mm x 70mm, 4.8mm Fixing Hole

RS Stock No.: 122-8296Brand: DeWALTManufacturers Part No.: DWT1400250
brand-logo
View all in Masonry Bolts & Anchors

Technical documents

Specifications

Brand

Dewalt

Thread Size

6.3mm

Type

Concrete Screw

Length

70mm

Fixing Hole Diameter

4.8mm

Maximum Fixing Thickness

26mm

Country of Origin

Taiwan, Province Of China

Product details

DeWALT Tapper-Pro Hex Concrete Screws

Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
When you need a fastener that gives you speedy anchoring of your objects to concrete, not worried about the appearance, then an excellent choice is the hex concrete screw.
The DeWALT blue tapper-pro hexagon concrete screw is the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.

Features and Benefits

Has a corrosion resistant Perma-Seal coating
Optimised thread design for lower installation torque
Incorporates a gimlet drill point for wood base materials meaning no predrilling is required

Typical Applications

Use in various light to medium duty applications in base materials including hollow core concrete slabs, uncracked concrete, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood.

Use for screen enclosures, storm shutters or marine applications.

Approvals

ICC ES

Stock information temporarily unavailable.

P.O.A.

DeWALT Concrete Anchor 6.3mm x 70mm, 4.8mm Fixing Hole

P.O.A.

DeWALT Concrete Anchor 6.3mm x 70mm, 4.8mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Thread Size

6.3mm

Type

Concrete Screw

Length

70mm

Fixing Hole Diameter

4.8mm

Maximum Fixing Thickness

26mm

Country of Origin

Taiwan, Province Of China

Product details

DeWALT Tapper-Pro Hex Concrete Screws

Concrete screws are designed and manufactured so that the thread of the screws taps into concrete, block or brick. The threads are hardened without making the body of the screws so brittle that the screws shear off.
When you need a fastener that gives you speedy anchoring of your objects to concrete, not worried about the appearance, then an excellent choice is the hex concrete screw.
The DeWALT blue tapper-pro hexagon concrete screw is the only fastener to meet the 2012 IBC and IRC standards for 4 different base materials.

Features and Benefits

Has a corrosion resistant Perma-Seal coating
Optimised thread design for lower installation torque
Incorporates a gimlet drill point for wood base materials meaning no predrilling is required

Typical Applications

Use in various light to medium duty applications in base materials including hollow core concrete slabs, uncracked concrete, lightweight concrete, aerated concrete, chipboard, gypsum block, gypsum board and wood.

Use for screen enclosures, storm shutters or marine applications.

Approvals

ICC ES