DeWALT FMHT77652-0 Laser Measure, 0.20 → 50m Range, ± 1.5 @ 10 m mm Accuracy

RS Stock No.: 493-951Brand: DeWALTManufacturers Part No.: FMHT77652-0
brand-logo
View all in Laser Measures

Technical documents

Specifications

Brand

Dewalt

Accuracy

± 1.5 @ 10 m mm

Measurement Range

0.20 → 50m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Colour

Red

Model Number p

FMHT77652-0

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT FMHT77652-0 Laser Measure, 0.20 → 50m Range, ± 1.5 @ 10 m mm Accuracy

P.O.A.

DeWALT FMHT77652-0 Laser Measure, 0.20 → 50m Range, ± 1.5 @ 10 m mm Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Accuracy

± 1.5 @ 10 m mm

Measurement Range

0.20 → 50m

Imperial or Metric

Imperial, Metric

Display Type

LCD

Laser Colour

Red

Model Number p

FMHT77652-0

Country of Origin

China