DeWALT Krypton Men's Black, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 8, EU 42

RS Stock No.: 797-5469Brand: DeWALTManufacturers Part No.: Krypton/8
brand-logo
View all in Safety Trainers

Technical documents

Specifications

Brand

Dewalt

Series

Krypton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, White, Yellow

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Non Metallic

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Safety Trainer, Krypton Series

These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.

Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection

Standards

SBP SRA Safety Rating

DeWALT Safety Footwear

Stock information temporarily unavailable.

P.O.A.

DeWALT Krypton Men's Black, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 8, EU 42

P.O.A.

DeWALT Krypton Men's Black, White, Yellow Stainless Steel Toe Capped Safety Trainers, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Series

Krypton

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black, White, Yellow

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Oil, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Non Metallic

Upper Material

Microfibre

Anti-Slip

Yes

Slip Resistance Rating

SRA

Country of Origin

China

Product details

Safety Trainer, Krypton Series

These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.

Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection

Standards

SBP SRA Safety Rating

DeWALT Safety Footwear