DeWALT STHT77499-1 Laser Colour Green 2 Line Line laser

RS Stock No.: 493-949Brand: DeWALTManufacturers Part No.: STHT77499-1
View all in Laser Levels

Technical documents

Specifications

Brand

Dewalt

Levelling Accuracy

± 6 @ 10mmm

Number of Laser Lines

2

Working Environment

Indoor, Outdoor

Alignment Level

Yes

Self Levelling

Yes

Laser Colour

Green

Model Number (p)

STHT77499-1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DeWALT STHT77499-1 Laser Colour Green 2 Line Line laser

P.O.A.

DeWALT STHT77499-1 Laser Colour Green 2 Line Line laser
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Dewalt

Levelling Accuracy

± 6 @ 10mmm

Number of Laser Lines

2

Working Environment

Indoor, Outdoor

Alignment Level

Yes

Self Levelling

Yes

Laser Colour

Green

Model Number (p)

STHT77499-1

Country of Origin

China