Dexlan, 1m Cat5e, Grey RJ45 to, F/UTP Shielded, Terminated
Technical documents
Specifications
Brand
DexlanLAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Country of Origin
China
You may be interested in
Weidmuller, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH SheathBrand: Weidmüller
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Dexlan, 1m Cat5e, Grey RJ45 to, F/UTP Shielded, Terminated
1
P.O.A.
Dexlan, 1m Cat5e, Grey RJ45 to, F/UTP Shielded, Terminated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Weidmuller, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH SheathBrand: Weidmüller
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
DexlanLAN Category
Cat5e
Length
1m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Grey
Country of Origin
China
You may be interested in
Weidmuller, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH SheathBrand: Weidmüller
P.O.A.Each (ex VAT)