DFRobot LattePanda (with Licence)

RS Stock No.: 124-4684Brand: DFRobotManufacturers Part No.: DFR0418
brand-logo
View all in Single Board Computers

Technical documents

Specifications

Brand

DFRobot

Product Name

LattePanda (with Licence)

Device Core

Atom

Installed Memory

2 GB

Processor Family Name

Atom Processor X

Processor Part Number

x5-Z8300

Processor Type

MPU

Dimensions

88 x 70mm

Country of Origin

China

Product details

LattePanda 2GB/32GB SBC

This is the LattePanda 2G/32G version from DFRobot, with the Intel Atom X5-Z8300 processor. It is a Windows 10 Single-Board Computer (SBC) capable of functioning as a full PC, plus plenty of software and hardware projects.

How to use LattePanda as a PC:
Simply add your keeyboard, mouse and HDMI or DVI-D input monitor. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network. RS 124-4684 comes pre-installed with full Windows 10 Home Edition too.

What else can it do?
The LattePanda can also function as an embedded controller able to take inputs from sensors and drive motors and relays. For this purpose, a second processor chip is included: an ATmega32U4 which can be programmed as if it were an Arduino Leonardo. Most of the board's inputs and outputs are driven by this Arduino processor.

Versions Available:

(124-4684) - LattePanda with full Windows 10 License
(126-3118) - LattePanda without license

What’s on board?

Processor: Intel Atom X5-Z8300
Frequency: 1.8GHz
Operating System: Windows 10 Home Edition (124-4684)
Memory: 2GB DDR3L RAM & 32GB eMMC Flash
SD Card: micro SD card slot
GPU: Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory
USB: 1 x USB 3.0, 2 x USB 2.0
Power: microUSB connector
WiFi: 802.11n 2.4G
Bluetooth: Bluetooth 4.0
Co-processor: Arduino Leonardo ATmega32u4
Video: HDMI and MIPI-DSI
Ethernet: 100Mbps LAN connector
GPIO: 6 (Intel Processor), 20 (ATmega Processor)
Other Connectors: Gravity Interface Connectors x 6, Onboard touch panel
Voltage: 5V@2A
Dimensions: 88 x 70mm / 3.46 x 2.76"

How about some accessories?

126-3116 FIT0477 Colour 7in WSVGA LCD Display Panel
126-3115 FIT0506 Heatsink Kit
126-3113 FIT0504 Cooling Fan Kit
126-3114 KIT0112 Gravity Starter Sensor Module Kit

Supplied with

WiFi antenna

DFRobot

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DFRobot LattePanda (with Licence)

P.O.A.

DFRobot LattePanda (with Licence)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

DFRobot

Product Name

LattePanda (with Licence)

Device Core

Atom

Installed Memory

2 GB

Processor Family Name

Atom Processor X

Processor Part Number

x5-Z8300

Processor Type

MPU

Dimensions

88 x 70mm

Country of Origin

China

Product details

LattePanda 2GB/32GB SBC

This is the LattePanda 2G/32G version from DFRobot, with the Intel Atom X5-Z8300 processor. It is a Windows 10 Single-Board Computer (SBC) capable of functioning as a full PC, plus plenty of software and hardware projects.

How to use LattePanda as a PC:
Simply add your keeyboard, mouse and HDMI or DVI-D input monitor. Alternatively, you can install Virtual Network Computing (VNC) software on the LattePanda and drive it remotely from another PC on the network. RS 124-4684 comes pre-installed with full Windows 10 Home Edition too.

What else can it do?
The LattePanda can also function as an embedded controller able to take inputs from sensors and drive motors and relays. For this purpose, a second processor chip is included: an ATmega32U4 which can be programmed as if it were an Arduino Leonardo. Most of the board's inputs and outputs are driven by this Arduino processor.

Versions Available:

(124-4684) - LattePanda with full Windows 10 License
(126-3118) - LattePanda without license

What’s on board?

Processor: Intel Atom X5-Z8300
Frequency: 1.8GHz
Operating System: Windows 10 Home Edition (124-4684)
Memory: 2GB DDR3L RAM & 32GB eMMC Flash
SD Card: micro SD card slot
GPU: Intel HD Graphics, 12 EUs @200-500Mhz, single-channel memory
USB: 1 x USB 3.0, 2 x USB 2.0
Power: microUSB connector
WiFi: 802.11n 2.4G
Bluetooth: Bluetooth 4.0
Co-processor: Arduino Leonardo ATmega32u4
Video: HDMI and MIPI-DSI
Ethernet: 100Mbps LAN connector
GPIO: 6 (Intel Processor), 20 (ATmega Processor)
Other Connectors: Gravity Interface Connectors x 6, Onboard touch panel
Voltage: 5V@2A
Dimensions: 88 x 70mm / 3.46 x 2.76"

How about some accessories?

126-3116 FIT0477 Colour 7in WSVGA LCD Display Panel
126-3115 FIT0506 Heatsink Kit
126-3113 FIT0504 Cooling Fan Kit
126-3114 KIT0112 Gravity Starter Sensor Module Kit

Supplied with

WiFi antenna

DFRobot

You may be interested in