DFRobot LattePanda Alpha Single Board Computer

RS Stock No.: 216-3760Brand: DFRobotManufacturers Part No.: DFR0547
brand-logo
View all in Single Board Computers

Technical documents

Specifications

Brand

DFRobot

Product Name

LattePanda Alpha Single Board Computer

Installed Memory

8 GB

Maximum Supported Memory Capacity

8GB

Supported Network Interfaces

Gigabit Ethernet

Supported Hard Drive Interface

SATA

Dimensions

115 x 78 x 14mm

Height

14mm

Supported Memory Technology

DDR3

Length

115mm

Maximum Operating Temperature

60 °C

Width

78mm

Number of Memory Sockets

2x

Minimum Operating Temperature

0 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

DFRobot LattePanda Alpha Single Board Computer

P.O.A.

DFRobot LattePanda Alpha Single Board Computer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

DFRobot

Product Name

LattePanda Alpha Single Board Computer

Installed Memory

8 GB

Maximum Supported Memory Capacity

8GB

Supported Network Interfaces

Gigabit Ethernet

Supported Hard Drive Interface

SATA

Dimensions

115 x 78 x 14mm

Height

14mm

Supported Memory Technology

DDR3

Length

115mm

Maximum Operating Temperature

60 °C

Width

78mm

Number of Memory Sockets

2x

Minimum Operating Temperature

0 °C

Country of Origin

China