Technical documents
Specifications
Brand
DFRobotFor Use With
LattePanda Development Boards
Colour
Transparent
External Dimensions
95 x 76 x 36mm
Body Material
PMMA
Cut-Out Type
GPIO, HDMI, SD Card, USB
Country of Origin
China
Product details
LattePanda Computer Case
Protect your LattePanda with this purpose made acrylic case. It is made from a clear plastic so you can see all the status LEDs on the board when it is in the case. It fits both models, 2G/32 and 4G/64GB together with the optional cooling fan (RS 126-3113) or copper heatsinks (RS 126-3115).
There are cut outs for the various ports; USB, HDMI, SD card and space to route the GPIO cables.
The case is supplied as a kit and some assembly is required. A short guide is supplied to help you put it together.
Compatible with LattePanda 2G/32GB (RS 126-3118 / 124-4684) and LattePanda 4G/64GB
Material: Acrylic (PMMA)
Assembled dimensions: 95 x 76 x 36 mm/ 3.78 x 2.99 x 1.42 inches
DFRobot
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DFRobotFor Use With
LattePanda Development Boards
Colour
Transparent
External Dimensions
95 x 76 x 36mm
Body Material
PMMA
Cut-Out Type
GPIO, HDMI, SD Card, USB
Country of Origin
China
Product details
LattePanda Computer Case
Protect your LattePanda with this purpose made acrylic case. It is made from a clear plastic so you can see all the status LEDs on the board when it is in the case. It fits both models, 2G/32 and 4G/64GB together with the optional cooling fan (RS 126-3113) or copper heatsinks (RS 126-3115).
There are cut outs for the various ports; USB, HDMI, SD card and space to route the GPIO cables.
The case is supplied as a kit and some assembly is required. A short guide is supplied to help you put it together.
Compatible with LattePanda 2G/32GB (RS 126-3118 / 124-4684) and LattePanda 4G/64GB
Material: Acrylic (PMMA)
Assembled dimensions: 95 x 76 x 36 mm/ 3.78 x 2.99 x 1.42 inches