Pulsed mini flash beacon assembly,230Vac
Technical documents
Specifications
Brand
DG ControlsSupply Voltage
230 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
79mm
Height
102mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C
Stock information temporarily unavailable.
P.O.A.
Pulsed mini flash beacon assembly,230Vac
1
P.O.A.
Pulsed mini flash beacon assembly,230Vac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DG ControlsSupply Voltage
230 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
79mm
Height
102mm
Minimum Temperature
-40°C
Maximum Temperature
+55°C