Technical documents
Specifications
Brand
DialightLamp Base
Miniature Bayonet
Diameter
15.9mm
Length
31.4mm
Mounting Type
Panel Mount
Series
125
Voltage Rating
2 → 120V
Series
125
Voltage Rating
2 → 120 V
Country of Origin
Mexico
Product details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation
Dialight Range
Stock information temporarily unavailable.
P.O.A.
Indicator Bulb Holder
1
P.O.A.
Indicator Bulb Holder
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DialightLamp Base
Miniature Bayonet
Diameter
15.9mm
Length
31.4mm
Mounting Type
Panel Mount
Series
125
Voltage Rating
2 → 120V
Series
125
Voltage Rating
2 → 120 V
Country of Origin
Mexico
Product details
Incandescent T3-1/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T3-1/4 bulbs.
Various sizes available
6 to 250 V operation