515-1061F Dialight, PCB Mounted 2-Way Right Angle LED Light Pipe, Bi-Level-Row Clear Dome Lens

Technical documents
Specifications
Brand
DialightFlexible/Rigid
Rigid
Length
13.9mm
Orientation
Right Angle
Dimensions
4.6 x 11.9 x 13.9mm
Mounting Type
PCB Mounted
Lens Shape
Dome
Number of Ways
2
LED Package Size
3 x 3 mm
Rows
2
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
Optopipe™
Configuration Rows x Columns
2 x 1
Product details
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
DialightFlexible/Rigid
Rigid
Length
13.9mm
Orientation
Right Angle
Dimensions
4.6 x 11.9 x 13.9mm
Mounting Type
PCB Mounted
Lens Shape
Dome
Number of Ways
2
LED Package Size
3 x 3 mm
Rows
2
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
Optopipe™
Configuration Rows x Columns
2 x 1
Product details
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting