Technical documents
Specifications
Brand
DialightFlexible/Rigid
Rigid
Orientation
Right Angle
Length
17.8mm
Dimensions
3.3 x 6.4 x 17.8mm
Mounting Type
PCB Mounted
Lens Shape
Rectangle
Number of Ways
1
Rows
1
LED Package Size
3 x 3 mm
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3 x 2mm
Configuration Rows x Columns
1 x 1
Series
Optopipe™
Product details
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting
LED Light Pipes, Dialight
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
DialightFlexible/Rigid
Rigid
Orientation
Right Angle
Length
17.8mm
Dimensions
3.3 x 6.4 x 17.8mm
Mounting Type
PCB Mounted
Lens Shape
Rectangle
Number of Ways
1
Rows
1
LED Package Size
3 x 3 mm
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
3 x 2mm
Configuration Rows x Columns
1 x 1
Series
Optopipe™
Product details
Dialight Optopipe™ Series Optical Light Pipes
The Optopipe™ series, from Dialight, are a range of LED light pipes for MicroLEd® SMD LEDs. These polycarbonate light pipes can house two LEDs and are compatible with a selection Dialight's light pipe arrays. They offer a wide viewing angle and ESD protection.
Designed for PLCC-2 & PLCC-4 package SMT LEDs
Provides ESD protection (circuit isolation from front panel)
High transmissivity polycarbonate material
UL94V-0 compliance
Wide viewing angle
Array types reduce insertion costs
Secures to PCB by press-fitting