Dialight LED 521-9901-802F

Technical documents
Specifications
Brand
DialightVoltage Rating
4 V
Light Output Colour
White
Intensity
1900 mcd
Lamp Size
3 mm
Diameter
3mm
Length
6.57 mm
Viewing Angle
45°
Current Rating
100 mA
Country of Origin
China
Product details
Dialight 521 Series LEDs
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.
Visible Light LEDs, Dialight
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DialightVoltage Rating
4 V
Light Output Colour
White
Intensity
1900 mcd
Lamp Size
3 mm
Diameter
3mm
Length
6.57 mm
Viewing Angle
45°
Current Rating
100 mA
Country of Origin
China
Product details
Dialight 521 Series LEDs
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes. A wide range of colour options is available with diffused and non diffused lenses.