Dialight 551-0407F, Red Right Angle PCB LED Indicator, Through Hole 2 V

RS Stock No.: 171-1276Brand: DialightManufacturers Part No.: 551-0407F
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

650 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

10mcd

Product details

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

P.O.A.

Dialight 551-0407F, Red Right Angle PCB LED Indicator, Through Hole 2 V

P.O.A.

Dialight 551-0407F, Red Right Angle PCB LED Indicator, Through Hole 2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Red

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

650 nm

LED Orientation

Right Angle

Dimensions

8.89 x 4.32 x 7.11mm

Length

8.89mm

Width

4.32mm

Height

7.11mm

Intensity

10mcd

Product details

Dialight 551-xx07 Series LED CBI® Circuit Board Indicators

Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock

PCB LED Indicators, Dialight