Technical documents
Specifications
Brand
DialightLED Colours
Yellow
LED Colour(s)
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
7.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
585 nm
LED Orientation
Right Angle
Dimensions
8.89 x 4.32 x 7.11mm
Length
8.89mm
Width
4.32mm
Height
7.11mm
Intensity
12.6mcd
Product details
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock
PCB LED Indicators, Dialight
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
DialightLED Colours
Yellow
LED Colour(s)
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
7.5 V
Number of Pins
2
Viewing Angle
60 °
Dominant Wavelength
585 nm
LED Orientation
Right Angle
Dimensions
8.89 x 4.32 x 7.11mm
Length
8.89mm
Width
4.32mm
Height
7.11mm
Intensity
12.6mcd
Product details
Dialight 551-xx07 Series LED CBI® Circuit Board Indicators
Dialight's 551-xx07 series are a family of LED CBI® circuit board indicators. The consist of one 3mm (T-1) LED in a black plastic housing with a high centreline of 4.45mm. The black housing offers a high contrast whilst holding the LED at a right angle. They have 2 pins for through-hole mounting. The 551-xx07 PCB LED indicators are available in high efficiency, integral resistor, low current and bi-colour LED options.
Features of the 551-xx07 PCB LED indicators:
3mm through hole LEDs
Variety of colours
Right angle black housing
Compatible with 551-xx07-004 QuadBlock