Dialight 551-1307-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 1.9 V

RS Stock No.: 171-1306Brand: DialightManufacturers Part No.: 551-1307-004F
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

1.9 V

Number of Pins

8

Viewing Angle

60 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

17.27 x 8.89 x 7.11mm

Length

17.27mm

Width

8.89mm

Height

7.11mm

Intensity

1.6mcd

Series

T3DSO1000

Product details

Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators

The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

P.O.A.

Dialight 551-1307-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 1.9 V

P.O.A.

Dialight 551-1307-004F, Green Right Angle PCB LED Indicator, 4 LEDs, Through Hole 1.9 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

4

Mounting Type

Through Hole

Supply Voltage

1.9 V

Number of Pins

8

Viewing Angle

60 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

17.27 x 8.89 x 7.11mm

Length

17.27mm

Width

8.89mm

Height

7.11mm

Intensity

1.6mcd

Series

T3DSO1000

Product details

Dialight 551-xx07 Quad Series LED CBI® Circuit Board Indicators

The 551-xx07 quad series, from Dialight, are quad block LED CBI® circuit board indicators. They contain four 3mm through-hole LEDs. The 551-xx07 quad offer high centrelines of 4.32mm. A black plastic housing provides the 551-xx07 quad series with a high contrast. The 551-xx07 quad includes high efficiency, integral resistor, low current and bi-colour LED options.

Features of the 551-xx07 Quad PCB LED indicators:
Quad block
4 x 3mm (T-1) LEDs
Variety of colours
Through-hole mounting
Black plastic housing
Standoffs

PCB LED Indicators, Dialight