Dialight 553-0222F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.2 V

Technical documents
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2.2 V
Number of Pins
4
Viewing Angle
60 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
Intensity
1.6mcd
Product details
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant
PCB LED Indicators, Dialight
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
DialightLED Colours
Green
Number of LEDs
2
Mounting Type
Through Hole
Supply Voltage
2.2 V
Number of Pins
4
Viewing Angle
60 °
Dominant Wavelength
565 nm
LED Orientation
Right Angle
Dimensions
11 x 4.3 x 9.7mm
Length
11mm
Width
4.3mm
Height
9.7mm
Intensity
1.6mcd
Product details
Dialight 553-xxxx Series LED CBI® Circuit Board Indicators
The 553-xxxx series, from Dialight, are PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 553-xxxx consist of two 3mm (T-1) LEDs with a right-angle black plastic housing. The black package also offers a high contrast to the LED light. The 553-xxxx family are bi-level indicators with through-hole mounting. Their bi-level design makes them ideal for space concious board applications. The 553-xxxx has high efficiency, low current, resistor, bi-colour and non-diffused LED options.
Features of the 553-xxxx PCB LED indicators:
2 x 3mm (T-1) LEDs
Bi-level black plastic housing
Right angle package
Variety of LED colours
High reliability
Vibration and shock resistant