Technical documents
Specifications
Brand
DialightLED Colours
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
583 nm
LED Orientation
Right Angle
Dimensions
6.22 x 2.54 x 6.35mm
Length
6.22mm
Width
2.54mm
Height
6.35mm
Intensity
2.1mcd
Product details
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block
PCB LED Indicators, Dialight
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
DialightLED Colours
Yellow
Number of LEDs
1
Mounting Type
Through Hole
Supply Voltage
3 V
Number of Pins
2
Viewing Angle
40 °
Dominant Wavelength
583 nm
LED Orientation
Right Angle
Dimensions
6.22 x 2.54 x 6.35mm
Length
6.22mm
Width
2.54mm
Height
6.35mm
Intensity
2.1mcd
Product details
Dialight 555-2 Series LED CBI® Circuit Board Indicators
The 555-2xxx series, from Dialight, are PCB LED indicators from their CBI® circuit board indicator family. They contain one 2mm (T-3/4) LED in a black plastic housing. The housing positions the LED at a right angle to the PCB. The 555-2xxx is available in general purpose and integral resistor LED options.
Features of the 555-2xxx PCB LED indicators:
Through-hole mounting
1 x 2mm (T-3/4) LED
Black plastic housing
Right angle
Variety of colours
High contrast between LED and housing
Compatible with 555-4xxx Quad Block