Dialight 570-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs, Through Hole 2.5 V

RS Stock No.: 546-1141Brand: DialightManufacturers Part No.: 570-0100-132FDistrelec Article No.: 17505230
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Green, Red, Yellow

Number of LEDs

3

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

6

Viewing Angle

38 °

Dominant Wavelength

568 / 588 / 625 nm

LED Orientation

Right Angle

Dimensions

14.62 x 4.97 x 10.17mm

Length

14.62mm

Width

4.97mm

Height

10.17mm

Product details

Dialight 570-0100 Series LED CBI® Circuit Board Indicators

The 570-0100 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 570-0100 consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast between them. The 570-0100 comes in a variety of red, yellow and green colour combinations.

Features of the 570-0100 PCB LED indicators:
Tri-level (3 LEDs high)
Through-hole mounting
Black plastic housing
right angle
DIN 41494 compatible

PCB LED Indicators, Dialight

P.O.A.

Dialight 570-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs, Through Hole 2.5 V

P.O.A.

Dialight 570-0100-132F, Red/Yellow/Green Right Angle PCB LED Indicator, 3 LEDs, Through Hole 2.5 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

LED Colours

Green, Red, Yellow

Number of LEDs

3

Mounting Type

Through Hole

Supply Voltage

2.5 V

Number of Pins

6

Viewing Angle

38 °

Dominant Wavelength

568 / 588 / 625 nm

LED Orientation

Right Angle

Dimensions

14.62 x 4.97 x 10.17mm

Length

14.62mm

Width

4.97mm

Height

10.17mm

Product details

Dialight 570-0100 Series LED CBI® Circuit Board Indicators

The 570-0100 series, from Dialight, are tri-level PCB LED indicators. They are a part of Dialight's CBI® circuit board indicator family. The 570-0100 consists of three 2mm (T-3/4) LEDs within a black plastic housing. The housing holds the LEDs at a right angle whilst providing a high contrast between them. The 570-0100 comes in a variety of red, yellow and green colour combinations.

Features of the 570-0100 PCB LED indicators:
Tri-level (3 LEDs high)
Through-hole mounting
Black plastic housing
right angle
DIN 41494 compatible

PCB LED Indicators, Dialight