Dialight 571-0122-100F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V

RS Stock No.: 546-1113Brand: DialightManufacturers Part No.: 571-0122-100F
brand-logo
View all in PCB LED Indicators

Technical documents

Specifications

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

4

Viewing Angle

38 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

15.24 x 2.5 x 8.6mm

Length

15.24mm

Width

2.5mm

Height

8.6mm

Intensity

8.7mcd

Product details

Dialight 571-01 Series LED CBI® Circuit Board Indicators

Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.

Features of the 571-01xx PCB LED indicators:
2 x 2mm (T-3/4) LEDs
Variety of LED colours
Black plastic housing
Bi-level
DIN 41494 compatible

PCB LED Indicators, Dialight

Stock information temporarily unavailable.

P.O.A.

Dialight 571-0122-100F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V

P.O.A.

Dialight 571-0122-100F, Green Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

LED Colours

Green

LED Colour(s)

Green

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

4

Viewing Angle

38 °

Dominant Wavelength

565 nm

LED Orientation

Right Angle

Dimensions

15.24 x 2.5 x 8.6mm

Length

15.24mm

Width

2.5mm

Height

8.6mm

Intensity

8.7mcd

Product details

Dialight 571-01 Series LED CBI® Circuit Board Indicators

Dialight's 571-01xx series are a group of PCB LED indicators from their CBI® family. These bi-level PCB LED indicators contain two 2mm (T-3/4) LEDs. The LEDs are mounted perpendicular to the board, one on top of the other, making them ideal for space limited applications.

Features of the 571-01xx PCB LED indicators:
2 x 2mm (T-3/4) LEDs
Variety of LED colours
Black plastic housing
Bi-level
DIN 41494 compatible

PCB LED Indicators, Dialight