Dialight2.4 V Red LED 1608 (0603) SMD, 5988010107F

RS Stock No.: 419-110Brand: DialightManufacturers Part No.: 5988010107F
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

642 nm

Dimensions

1.6 x 0.8 x 0.7mm

Lens Colour

Clear

Product details

Dialight 598 Series LEDs - 0603 Package

The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.

Features of the 598 series:
- Industry standard 0603 package
- Viewing angle: 140°
- Single colour
- Compatible with automatic placement equipment
- Water clear lens
- Operating temperature: -30°C to + 85°C

Visible Light LEDs, Dialight

You may be interested in
Dialight2.4 V Red LED 1608 (0603) SMD, 598 5988010107F
P.O.A.Each (In a Pack of 100) (ex VAT)

P.O.A.

Dialight2.4 V Red LED 1608 (0603) SMD, 5988010107F

P.O.A.

Dialight2.4 V Red LED 1608 (0603) SMD, 5988010107F

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Dialight2.4 V Red LED 1608 (0603) SMD, 598 5988010107F
P.O.A.Each (In a Pack of 100) (ex VAT)

Technical documents

Specifications

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

80 mcd

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Rectangle

Dominant Wavelength

642 nm

Dimensions

1.6 x 0.8 x 0.7mm

Lens Colour

Clear

Product details

Dialight 598 Series LEDs - 0603 Package

The 598 series, from Dialight are Micro LED® surface mount (SMT) LEDs. This family of LEDs come in the standard 0603 package with a 140° wide viewing angle. These single colour LEDs are available in a variety of colour options.

Features of the 598 series:
- Industry standard 0603 package
- Viewing angle: 140°
- Single colour
- Compatible with automatic placement equipment
- Water clear lens
- Operating temperature: -30°C to + 85°C

Visible Light LEDs, Dialight

You may be interested in
Dialight2.4 V Red LED 1608 (0603) SMD, 598 5988010107F
P.O.A.Each (In a Pack of 100) (ex VAT)