Technical documents
Specifications
Brand
DiamondMaximum Power Measurement
200W
Maximum Frequency
200MHz
Minimum Frequency
1.8 MHz
Connector Type
UHF
Dimensions
155 x 103 x 63mm
Weight
540g
Height
63mm
Width
103mm
Length
155mm
Country of Origin
Japan
Product details
SWR/Power Meters 200MHz, 525MHz Models
In-line monitors designed to check transmitter output matching and power.
200MHz unit - with single sensor
525MHz unit - dual sensor with SO239 UHF socket connections to transmitter and antenna
Capable of measuring average power or peak envelope power for both forward and reflected power
Backlight (requires external 11 to 15Vd.c. supply)
Supplied with
full instructions and external supply connection lead.

P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
DiamondMaximum Power Measurement
200W
Maximum Frequency
200MHz
Minimum Frequency
1.8 MHz
Connector Type
UHF
Dimensions
155 x 103 x 63mm
Weight
540g
Height
63mm
Width
103mm
Length
155mm
Country of Origin
Japan
Product details
SWR/Power Meters 200MHz, 525MHz Models
In-line monitors designed to check transmitter output matching and power.
200MHz unit - with single sensor
525MHz unit - dual sensor with SO239 UHF socket connections to transmitter and antenna
Capable of measuring average power or peak envelope power for both forward and reflected power
Backlight (requires external 11 to 15Vd.c. supply)
Supplied with
full instructions and external supply connection lead.
