Diamond SX-600 RF Power Meter 525MHz

RS Stock No.: 458-0623Brand: DiamondManufacturers Part No.: SX-600
brand-logo
View all in SWR Meters

Technical documents

Specifications

Brand

Diamond

Maximum Power Measurement

200W

Maximum Frequency

525MHz

Minimum Frequency

1.8 MHz

Connector Type

UHF

Dimensions

155 x 103 x 63mm

Weight

630g

Height

63mm

Width

103mm

Length

155mm

Country of Origin

Japan

Product details

SWR/Power Meters 200MHz, 525MHz Models

In-line monitors designed to check transmitter output matching and power.

200MHz unit - with single sensor
525MHz unit - dual sensor with SO239 UHF socket connections to transmitter and antenna
Capable of measuring average power or peak envelope power for both forward and reflected power
Backlight (requires external 11 to 15Vd.c. supply)

Supplied with

full instructions and external supply connection lead.

You may be interested in
SWR METER 1.6-525 MHZ
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diamond SX-600 RF Power Meter 525MHz

Calibration type

P.O.A.

Diamond SX-600 RF Power Meter 525MHz
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SWR METER 1.6-525 MHZ
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Diamond

Maximum Power Measurement

200W

Maximum Frequency

525MHz

Minimum Frequency

1.8 MHz

Connector Type

UHF

Dimensions

155 x 103 x 63mm

Weight

630g

Height

63mm

Width

103mm

Length

155mm

Country of Origin

Japan

Product details

SWR/Power Meters 200MHz, 525MHz Models

In-line monitors designed to check transmitter output matching and power.

200MHz unit - with single sensor
525MHz unit - dual sensor with SO239 UHF socket connections to transmitter and antenna
Capable of measuring average power or peak envelope power for both forward and reflected power
Backlight (requires external 11 to 15Vd.c. supply)

Supplied with

full instructions and external supply connection lead.

You may be interested in
SWR METER 1.6-525 MHZ
P.O.A.Each (ex VAT)