Technical documents
Specifications
Brand
DickiesSeries
Executive
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRA
Product details
Executive Safety Shoes
Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black
Standards
Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DickiesSeries
Executive
Gender
Men
Shoe Size EU
47
Shoe Size UK
12
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil
Safety Rating EN ISO 20345
S1P
Upper Material
Leather
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRA
Product details
Executive Safety Shoes
Four Eyelet Shoe
Breathable Lining For Extra Comfort
Full Length Padded Insock With Heel Support Cup
Steel Midsole For Underfoot Protection
Dual Density Antistatic Polyurethane Sole
Sole Resistant To Oil
Full Grain Quality Leather Upper
Colour - Black
Standards
Steel Toe-Cap To EN345 (200 Joules), EN ISO 20345: 2004/A1: 2007 S1-P SRA