Technical documents
Specifications
Brand
DickiesSeries
Executive
Gender
Men
Shoe Size UK
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti-Penetration
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 11
1
P.O.A.
Dickies Executive Men's Black Steel Toe Capped Safety Shoes, UK 11
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
DickiesSeries
Executive
Gender
Men
Shoe Size UK
11
Colour
Black
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Anti-Penetration
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Upper Material
Leather
Country of Origin
China